D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,381 In Stock | 1 : ¥163.87000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Board Lock | |||
2,071 In Stock | 1 : ¥163.87000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Board Lock | |||
901 In Stock | 1 : ¥119.45000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
178 In Stock | 1 : ¥226.43000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
160 In Stock | 1 : ¥105.25000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | 0.283" (7.20mm) | Board Lock, Mounting Brackets | |||
792 Marketplace | 1 : ¥203.44000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Board Lock, Mounting Brackets | |||
37 In Stock | 1 : ¥111.00000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
78 In Stock | 1 : ¥159.19000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | 0.283" (7.20mm) | Board Lock, Mounting Brackets | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | 20.0µin (0.51µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Right Angle | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Board Lock, Mounting Brackets | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated Cadmium | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 7.5A | - | - |