D-Sub Connector Assemblies

Results: 5
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)
Shell Material, Finish
Steel, Tin-Nickel PlatedSteel, Yellow Chromate Plated Zinc
Features
Dust Cap, ShieldedGrounding Indents, ShieldedShielded
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DAMM-7W2P
DAMM-7W2P
CONN D-SUB PLUG 7POS PNL MNT
ITT Cannon, LLC
152
In Stock
1 : ¥167.15000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Shielded
CONN D-SUB PLUG 7POS PNL MNT
DAMM7W2P-F16
CONN D-SUB PLUG 7POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Dust Cap, Shielded
CONN D-SUB PLUG 7POS PNL MNT
DAMME7W2PK87
CONN D-SUB PLUG 7POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Cable Side (4-40)
Solder Cup
Steel, Tin-Nickel Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Grounding Indents, Shielded
CONN D-SUB PLUG 7POS PNL MNT
DAMME7W2P
CONN D-SUB PLUG 7POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Cable Side (4-40)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Shielded
CONN D-SUB PLUG 7POS PNL MNT
DAMMY7W2P
CONN D-SUB PLUG 7POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Shielded
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.