D-Sub Connector Assemblies

Results: 4
Shell Material, Finish
Brass, Yellow Chromate Plated CadmiumSteel, Tin-Nickel PlatedSteel, Yellow Chromate Plated CadmiumSteel, Yellow Chromate Plated Zinc
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
053515-1145
DDM-24W7S-A197
CONN D-SUB RCPT 24POS PNL MNT
ITT Cannon, LLC
150
In Stock
1 : ¥265.09000
Bulk
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
24 (17 + 7 Coax or Power)
2
Panel Mount
5 (DD, D) - 24W7
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
7.5A
-
Shielded
CONN D-SUB RCPT 24POS PNL MNT
DDM24W7S
CONN D-SUB RCPT 24POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
24 (17 + 7 Coax or Power)
2
Panel Mount
5 (DD, D) - 24W7
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
Flash
-
UL94 V-0
7.5A
-
Shielded
CONN D-SUB RCPT 24POS PNL MNT
DDM24W7SA101
CONN D-SUB RCPT 24POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
24 (17 + 7 Coax or Power)
2
Panel Mount
5 (DD, D) - 24W7
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Cadmium
Gold
Flash
-
UL94 V-0
7.5A
-
Shielded
CONN D-SUB RCPT 24POS PNL MNT
DDM24W7SNM
CONN D-SUB RCPT 24POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
24 (17 + 7 Coax or Power)
2
Panel Mount
5 (DD, D) - 24W7
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Brass, Yellow Chromate Plated Cadmium
Gold
Flash
-
UL94 V-0
7.5A
-
Shielded
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.