Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
270 In Stock 500 Factory | 1 : ¥54.84000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
49 In Stock | 1 : ¥74.55000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.197" (5.00mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
49 In Stock | 1 : ¥55.33000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
19 In Stock | 1 : ¥53.77000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 250 V | - | - | 12-30 AWG | 0.2-2.5mm² | Black | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 1 : ¥62.64000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥67.09060 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | - | - | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Positions Stamped, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥67.33360 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥68.12500 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.197" (5.00mm) | - | 270° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥78.76480 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥81.72040 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.197" (5.00mm) | - | 225° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥93.46860 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥98.56700 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥165.28800 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) |