Headers, Plugs and Sockets

Results: 5
Series
COMBICON FKCSCOMBICON FKCTCOMBICON FKCVWCOMBICON MSTBTCOMBICON TMSTBP
Positions Per Level
1010 (Mate), 20 (Input)
Number of Levels
11 (Mate), 2 (Input)
Plug Wire Entry
180°270°
Termination Style
Screw - Rising Cage ClampScrewless - Leg Spring, Push-In Spring
Current - UL
10 A15 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG
Features
Mating FlangeMating Flange, Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON MSTBT Series
1805372
TERM BLOCK PLUG 10POS STR 5.08MM
Phoenix Contact
112
In Stock
1 : ¥110.98000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1853188
1853188
TERM BLOCK PLUG 10POS STR 5.08MM
Phoenix Contact
36
In Stock
1 : ¥171.67000
Bulk
Bulk
Active
Plug, Female Sockets
10
10 (Mate), 20 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1975341
1975341
TERM BLOCK PLUG 10POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥65.16940
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1902385.JPG
1902385
TERM BLOCK PLUG 10POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥92.95140
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1873809
1873883
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥93.24700
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.