Headers, Plugs and Sockets

Results: 2
Series
COMBICON MSTBCOMBICON MSTBV
Header Orientation
90°, Right AngleVertical
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1924088
1924088
TERM BLOCK HDR 2POS 90DEG 5.08MM
Phoenix Contact
684
In Stock
1 : ¥17.73000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
16A
400 V
16 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
COMBICON MSTBVA Series
1924525
TERM BLOCK HDR 2POS VERT 5.08MM
Phoenix Contact
1,022
In Stock
1 : ¥21.67000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
16A
400 V
16 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.