Headers, Plugs and Sockets

Results: 15
Series
COMBICON FKCCOMBICON FKCNCOMBICON FKCSCOMBICON FKCTCOMBICON FRONT-MSTBCOMBICON ICCOMBICON ICVCOMBICON MSTBCOMBICON MSTBCCOMBICON MSTBPCOMBICON MSTBUCOMBICON MVSTBRCOMBICON MVSTBWCOMBICON QC
Type
Header, Female SocketsPlug Housing for Female SocketsPlug, Female SocketsReceptacle, Female Sockets
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
90°180°270°-
Termination Style
-IDCScrewScrew - Pressure ClipScrew - Rising Cage ClampScrewless - Leg Spring, Push-In SpringSolder
Mounting Type
Board MountFree Hanging (In-Line)Through Hole
Current - IEC
10A12A
Voltage - IEC
630 V1 kV
Current - UL
10 A15 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG14-20 AWG14-24 AWG18-22 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²0.2-2.5mm²0.5-1mm²0.5-2.5mm²-
Contact Mating Finish
-Tin
Features
Mating Flange, Retention Latches (Non-Wire Side)Mounting Flange, Retention LatchesRetention LatchesRetention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1757161
1757161
TERM BLOCK PLUG 17POS STR 5.08MM
Phoenix Contact
64
In Stock
1 : ¥120.68000
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
COMBICON-MVSTBR-17POS
1792391
TERM BLOCK PLUG 17POS 5.08MM
Phoenix Contact
45
In Stock
100
Factory
1 : ¥120.60000
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1731879
1808968
TERM BLOCK PLUG 17POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥42.19020
Bulk
Bulk
Active
Plug Housing for Female Sockets
17
17
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-20 AWG
0.2-2.5mm²
Green
-
-
Retention Latches (Non-Wire Side)
MFG_17291XX.JPG
1809653
TERM BLOCK PLUG 17POS STR 5.08MM
Phoenix Contact
0
In Stock
50
Factory
Check Lead Time
50 : ¥48.69240
Bulk
Bulk
Active
Plug Housing for Female Sockets
17
17
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches (Non-Wire Side)
1975228
1975228
TERM BLOCK PLUG 17POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥109.20680
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1875904
1875904
TERM BLOCK PLUG 17POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥125.46220
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1792906
1792906
TERM BLOCK PLUG 17POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥127.82660
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
MFG_17016XX.jpg
1786556
TERM BLOCK HDR 17POS 5.08MM
Phoenix Contact
0
In Stock
50
Factory
Check Lead Time
50 : ¥130.19100
Bulk
Bulk
Active
Header, Female Sockets
17
17
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
630 V
10 A
300 V
-
-
Green
-
Tin
Retention Latches
MFG_1786093.JPG
1786093
TERM BLOCK HDR 17POS VERT 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥130.19100
Bulk
Bulk
Active
Header, Female Sockets
17
17
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
10 A
300 V
-
-
Green
-
Tin
Retention Latches
1902181
1902262
TERM BLOCK PLUG 17POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥143.86040
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
MFG_17328XX.jpg
1754717
TERM BLOCK PLUG 17POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥154.57420
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-24 AWG
0.2-1.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1769162
1769162
TERM BLOCK PLUG 17POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥162.62800
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1915974.JPG
1915974
TERM BLOCK PLUG 17POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥193.43940
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.200" (5.08mm)
-
180°
IDC
Free Hanging (In-Line)
10A
1 kV
10 A
300 V
18-22 AWG
0.5-1mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1824272.JPG
1824272
TERM BLOCK RCPT 17POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥246.56680
Bulk
Bulk
Active
Receptacle, Female Sockets
17
17
1
0.200" (5.08mm)
-
-
Screw
Board Mount
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mounting Flange, Retention Latches
1777439
1777439
TERM BLOCK PLUG 17POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥313.65720
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
Showing
of 15

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.