Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : ¥23.23000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 9 | 9 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 12A | 400 V | 12 A | 300 V | - | - | Green | - | Tin | - | |||
467 In Stock | 1 : ¥20.91000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 9 | 9 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
281 In Stock | 1 : ¥23.23000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥20.17140 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 9 | 9 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 250 V | - | - | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥23.49640 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 | 1 | 0.197" (5.00mm) | 45° | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥24.08760 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 9 | 9 | 1 | 0.197" (5.00mm) | 45° | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥65.68660 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 18 | 9 | 2 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 10A | 400 V | 12 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥70.41540 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 18 | 9 | 2 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | Interlocking (Side) | |||
0 In Stock Check Lead Time | 50 : ¥72.33660 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 250 V | - | - | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥76.54820 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 10A | 630 V | 12 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥90.95640 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 630 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥97.60640 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 10A | 400 V | 12 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥100.78360 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - |