Headers, Plugs and Sockets

Results: 4
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)
Header Orientation
90°, Right AngleVertical
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TERM BLOCK HDR 4POS VERT 7.5MM
OSTOQ04A150
TERM BLOCK HDR 4POS VERT 7.5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
158 : ¥3.66323
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.295" (7.50mm)
Vertical
-
-
Solder
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
TERM BLOCK HDR 4POS 90DEG 7.5MM
OSTOQ04A151
TERM BLOCK HDR 4POS 90DEG 7.5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
158 : ¥3.66323
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.295" (7.50mm)
90°, Right Angle
-
-
Solder
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
TERM BLOCK HDR 4POS VERT 7.5MM
OSTOQ04A050
TERM BLOCK HDR 4POS VERT 7.5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
167 : ¥3.66341
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.295" (7.50mm)
Vertical
-
-
Solder
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
TERM BLOCK HDR 4POS 90DEG 7.5MM
OSTOQ04A051
TERM BLOCK HDR 4POS 90DEG 7.5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
167 : ¥3.66341
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.295" (7.50mm)
90°, Right Angle
-
-
Solder
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.