Headers, Plugs and Sockets

Results: 13
Series
COMBICON FKCCOMBICON FKCVRCOMBICON FRONT-MSTBCOMBICON MSTBCOMBICON MSTBCCOMBICON MSTBPCOMBICON MVSTBRCOMBICON MVSTBWCOMBICON QCCOMBICON SMSTB
Type
Plug Housing for Female SocketsPlug, Female Sockets
Plug Wire Entry
90°180°225°270°
Termination Style
-IDCScrew - Pressure ClipScrew - Rising Cage ClampScrewless - Leg Spring, Push-In Spring
Current - IEC
10A12A
Voltage - IEC
630 V1 kV
Current - UL
10 A15 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG14-20 AWG18-22 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²0.5-1mm²0.5-2.5mm²
Contact Mating Finish
-GoldTin
Features
Retention Latches (Non-Wire Side)Retention Latches (Non-Wire Side), Strain ReliefRetention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1754669
1757129
TERM BLOCK PLUG 13POS STR 5.08MM
Phoenix Contact
119
In Stock
1,600
Factory
1 : ¥92.36000
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1792867
1792867
TERM BLOCK PLUG 13POS 5.08MM
Phoenix Contact
37
In Stock
1 : ¥107.63000
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
MVSTBR 13POS SERIES
1792359
TERM BLOCK PLUG 13POS 5.08MM
Phoenix Contact
31
In Stock
1 : ¥107.63000
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1873168
1873168
TERM BLOCK PLUG 13POS STR 5.08MM
Phoenix Contact
45
In Stock
1 : ¥114.86000
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
MFG_17291XX.JPG
1809611
TERM BLOCK PLUG 13POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥34.43200
Bulk
Bulk
Active
Plug Housing for Female Sockets
13
13
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches (Non-Wire Side)
1731879
1808926
TERM BLOCK PLUG 13POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥35.02300
Bulk
Bulk
Active
Plug Housing for Female Sockets
13
13
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-20 AWG
0.2-2.5mm²
Green
-
-
Retention Latches (Non-Wire Side)
1874060
1874060
TERM BLOCK PLUG 13POS 5.08MM
Phoenix Contact
0
In Stock
50
Factory
Check Lead Time
50 : ¥102.33520
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.200" (5.08mm)
-
90°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1768862
1826393
TERM BLOCK PLUG 13POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥117.77780
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.200" (5.08mm)
-
225°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1709287
1764277
TERM BLOCK PLUG 13POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥133.88540
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side), Strain Relief
MFG_1769120.JPG
1769120
TERM BLOCK PLUG 13POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥135.43720
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1883815.JPG
1883815
TERM BLOCK PLUG 13POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥148.36760
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.200" (5.08mm)
-
180°
IDC
Free Hanging (In-Line)
10A
1 kV
10 A
300 V
18-22 AWG
0.5-1mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1756780
1749140
TERM BLOCK PLUG 13POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥157.52980
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
-
-
12-30 AWG
0.2-2.5mm²
Green
-
Gold
Retention Latches (Non-Wire Side)
1777390
1777390
TERM BLOCK PLUG 13POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥238.88060
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
Showing
of 13

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.