Headers, Plugs and Sockets

Results: 2
Series
WR-TBL Series 3514WR-TBL Series 3524
Plug Wire Entry
90°180°
Current - UL
15 A20 A
Features
Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691351400002
691351400002
TERM BLOCK PLUG 2POS 7.62MM
Würth Elektronik
2,788
In Stock
1 : ¥10.75000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.300" (7.62mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
20 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
691352410002
691352410002
TERM BLOCK PLUG 2POS 7.62MM
Würth Elektronik
497
In Stock
1 : ¥12.31000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.300" (7.62mm)
-
90°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
15 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Wire Side)
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.