Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,519 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,500 : ¥7.20821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | 0.084" (2.13mm) | - | - | 0.134" (3.40mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6 | Solder Retention | -40°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 125V | |||
3,202 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,000 : ¥7.20821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.085" (2.15mm) | - | - | 0.187" (4.75mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6 | Solder Retention | -40°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 125V |