Headers, Plugs and Sockets

Results: 5
Series
01-50002-50003-500
Plug Wire Entry
90°180°270°
Termination Style
Screw - Pressure ClipScrew - Rising Cage Clamp
Current - UL
10 A12 A
Wire Gauge or Range - AWG
12-22 AWG12-24 AWG
Features
Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020008-G041B01LF
TS04715A0000G
TERM BLOCK PLUG 4POS 90DEG 5MM
Amphenol Anytek
4,880
In Stock
1 : ¥15.02000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Wire Side)
20020007-G041B01LF
TJ0471500000G
TERM BLOCK PLUG 4POS STR 5MM
Amphenol Anytek
926
In Stock
1 : ¥15.76000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020006-G041B01LF
TJ0471560000G
TERM BLOCK PLUG 4POS STR 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,160 : ¥5.67541
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020010-G041B01LF
TS04715B0000G
TERM BLOCK PLUG 4POS 270DEG 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
1,950 : ¥5.74712
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020013-G041B01LF
20020013-G041B01LF
TERM BLOCK PLUG 4POS STR 5MM
Amphenol Anytek
0
In Stock
1 : ¥19.87000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
10 A
300 V
12-22 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.