Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥162.06000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.400" (10.16mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 76A | 1 kV | 66 A | 600 V | 4-20 AWG | 0.75-16mm² | Green | - | Silver | Mating Flange | |||
15 In Stock | 1 : ¥176.92000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 76A | 1 kV | 55 A | 600 V | 6-20 AWG | 0.75-16mm² | Green | - | Silver | Mating Flange | |||
6 In Stock | 1 : ¥185.71000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 76A | 1 kV | 55 A | 600 V | 6-20 AWG | 0.75-16mm² | Green | - | Silver | Mating Flange, Strain Relief | |||
24 In Stock | 1 : ¥172.24000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.400" (10.16mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 76A | 1 kV | 66 A | 600 V | 4-20 AWG | 0.75-16mm² | Green | - | Silver | Mating Flange, Strain Relief | |||
0 In Stock Check Lead Time | 50 : ¥166.10080 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 76A | 1 kV | - | - | 6-18 AWG | 0.75-16mm² | Green | - | - | Mating Flange, Positions Stamped | |||
0 In Stock Check Lead Time | 20 : ¥267.47550 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 (Mate), 8 (Input) | 1 (Mate), 2 (Input) | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 76A | 1 kV | 60 A | 600 V | 4-20 AWG | 0.75-16mm² | Green | - | Silver | Mating Flange |