Headers, Plugs and Sockets

Results: 11
Series
COMBICON FK-MCPCOMBICON FRONT-MCCOMBICON IMCCOMBICON IMCVCOMBICON MCCOMBICON MCCCOMBICON MCVRCOMBICON MCVWCOMBICON QC
Type
Header, Female SocketsPlug Housing for Female SocketsPlug, Female Sockets
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
90°180°270°-
Termination Style
-IDCScrew - Pressure ClipScrew - Rising Cage ClampScrewless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
6A8A
Voltage - IEC
320 V400 V
Current - UL
5 A6 A8 A
Wire Gauge or Range - AWG
14-30 AWG16-28 AWG16-30 AWG20-24 AWG22-24 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²0.2-1mm²0.34-0.5mm²-
Color
GrayGreen
Contact Mating Finish
-Tin
Features
-Positions Stamped
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1803691
1803691
TERM BLOCK PLUG 14POS STR 3.81MM
Phoenix Contact
77
In Stock
1 : ¥115.59000
Bulk
Bulk
Active
Plug, Female Sockets
14
14
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1875548
1875548
TERM BLOCK HDR 14POS VERT 3.81MM
Phoenix Contact
55
In Stock
1 : ¥92.06000
Bulk
Bulk
Active
Header, Female Sockets
14
14
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Green
-
Tin
-
1827091
1827091
TERM BLOCK PLUG 14POS 3.81MM
Phoenix Contact
70
In Stock
1 : ¥106.89000
Bulk
Bulk
Active
Plug, Female Sockets
14
14
1
0.150" (3.81mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1827240
1827240
TERM BLOCK PLUG 14POS 3.81MM
Phoenix Contact
43
In Stock
1 : ¥124.62000
Bulk
Bulk
Active
Plug, Female Sockets
14
14
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1862690
1862690
TERM BLOCK HDR 14POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥110.42000
Bulk
Bulk
Active
Header, Female Sockets
14
14
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Green
-
Tin
-
1852260
1852299
TERM BLOCK PLUG 14POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥36.20400
Bulk
Bulk
Active
Plug Housing for Female Sockets
14
14
1
0.150" (3.81mm)
-
180°
-
Free Hanging (In-Line)
8A
320 V
5 A
300 V
22-24 AWG
0.2-1mm²
Green
-
-
-
1815808
1872389
TERM BLOCK PLUG 14POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥114.89200
Bulk
Bulk
Active
Plug, Female Sockets
14
14
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Positions Stamped
1900471
1916753
TERM BLOCK PLUG 14POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥122.87180
Bulk
Bulk
Active
Plug, Female Sockets
14
14
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Gray
-
Tin
Positions Stamped
MFG_17312XX.JPG
1897513
TERM BLOCK PLUG 14POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥168.45920
Bulk
Bulk
Active
Plug, Female Sockets
14
14
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
6 A
300 V
20-24 AWG
0.34-0.5mm²
Green
-
Tin
-
1851164.JPG
1851164
TERM BLOCK PLUG 14POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥182.49740
Bulk
Bulk
Active
Plug, Female Sockets
14
14
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-28 AWG
0.14-1.5mm²
Green
-
Tin
-
1850783
1850783
TERM BLOCK PLUG 14POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥206.43640
Bulk
Bulk
Active
Plug, Female Sockets
14
14
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-30 AWG
0.14-1.5mm²
Green
-
Tin
-
Showing
of 11

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.