Rectangular Connector Housings

Results: 2
Series
AMPMODUAMPMODU Mod IV
Contact Type
Female SocketMale or Female
Pitch
0.100" (2.54mm)-
Insulation Material
Polyester, Glass FilledThermoplastic
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
61,975
In Stock
1 : ¥3.40000
Bulk
Bulk
Active
Receptacle
Male or Female
1
-
1
-
Free Hanging (In-Line)
Crimp
-
Black
-
Thermoplastic
-65°C ~ 105°C
87175-2
87175-2
CONN RCPT HSG 1POS 2.54MM
TE Connectivity AMP Connectors
787
In Stock
1 : ¥18.55000
Bulk
Bulk
Active
Receptacle
Female Socket
1
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
-
Polyester, Glass Filled
-65°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.