Headers, Male Pins

Results: 5
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Post
0.085" (2.16mm)0.120" (3.05mm)-
Insulation Height
0.290" (7.37mm)0.320" (8.13mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
IPL1-102-01-L-D-RA-K
IPL1-102-01-L-D-RA-K
CONN HEADER R/A 4POS 2.54MM
Samtec Inc.
1,225
In Stock
1,131
Factory
1 : ¥22.00000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.215" (5.46mm)
0.085" (2.16mm)
-
0.290" (7.37mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-102-02-x-D-K
IPL1-102-02-L-D-K
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
2,298
In Stock
9,918
Factory
1 : ¥29.72000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.215" (5.46mm)
-
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-102-01-x-D-K
IPL1-102-01-S-D-K
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
1,450
In Stock
7,500
Factory
1 : ¥30.38000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-102-02-x-D-K
IPL1-102-02-S-D-K
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
32
In Stock
261
Factory
1 : ¥36.45000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.215" (5.46mm)
-
-
0.320" (8.13mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-102-01-x-D-RA-K
IPL1-102-01-S-D-RA-K
CONN HEADER R/A 4POS 2.54MM
Samtec Inc.
10
In Stock
105
Factory
1 : ¥37.52000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.215" (5.46mm)
0.085" (2.16mm)
-
0.290" (7.37mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.