Headers, Receptacles, Female Sockets

Results: 6
Series
MMSSQTTiger Eye™ SMM
Packaging
BulkTube
Contact Type
Female SocketForked
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)-
Insulation Height
0.079" (2.00mm)0.140" (3.56mm)0.175" (4.45mm)0.177" (4.50mm)0.250" (6.35mm)
Contact Length - Post
0.090" (2.29mm)0.115" (2.92mm)-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3.2A per Contact3.9A per Contact5.1A per Contact
Voltage Rating
350VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
MMS-1xx-01-x-SV
MMS-112-01-T-SV
CONN RCPT 12POS 0.079 TIN PCB
Samtec Inc.
394
In Stock
392
Factory
Value Added Item
1 : ¥26.11000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
12
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.175" (4.45mm)
0.115" (2.92mm)
-55°C ~ 105°C
-
Tin
-
-
-
3.9A per Contact
-
SQT-1xx-01-x-S
SQT-112-01-L-S
CONN RCPT 12POS 0.079 GOLD PCB
Samtec Inc.
639
In Stock
186
Factory
Value Added Item
1 : ¥31.77000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
12
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.250" (6.35mm)
0.090" (2.29mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
5.1A per Contact
-
SQT-1xx-01-x-S-RA
SQT-112-01-L-S-RA
CONN RCPT 12P 0.079 GOLD PCB R/A
Samtec Inc.
0
In Stock
186
Factory
Value Added Item
1 : ¥34.89000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
12
All
0.079" (2.00mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.079" (2.00mm)
0.090" (2.29mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
5.1A per Contact
-
MMS-1xx-01-x-SV
MMS-112-01-L-SV
CONN RCPT 12POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
7,520
Factory
Value Added Item
1 : ¥39.41000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
12
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.175" (4.45mm)
0.115" (2.92mm)
-55°C ~ 125°C
-
Tin
-
-
-
3.9A per Contact
-
MMS-1xx-02-L-SV-x
MMS-112-02-L-SV
CONN RCPT 12POS 0.079 GOLD SMD
Samtec Inc.
0
In Stock
312
Factory
Value Added Item
1 : ¥41.62000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
12
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.177" (4.50mm)
-
-55°C ~ 125°C
-
Tin
-
-
-
3.9A per Contact
-
Tiger Eye SMM
SMM-112-02-S-S
CONN RCPT 12POS 0.079 GOLD SMD
Samtec Inc.
0
In Stock
186
Factory
Value Added Item
1 : ¥47.78000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
12
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.140" (3.56mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.2A per Contact
350VAC
Showing
of 6

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.