Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 16 : ¥39.45313 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.138" (3.50mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 16-26 AWG | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 14 : ¥44.62000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.138" (3.50mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 16-28 AWG | 1.5mm² | Green | -40°C ~ 115°C | - | - | |||
0 In Stock Check Lead Time | 14 : ¥44.62000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.138" (3.50mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 16-28 AWG | 1.5mm² | Green | -40°C ~ 115°C | - | - |