Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥28.98000 Bulk | Bulk | Active | Plug for Unshrouded Header | 12 | 12 | 1 | 0.197" (5.00mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 14-22 AWG | 0.34-1.5mm² | Blue | -40°C ~ 115°C | Nickel | Interlocking (Side) | |||
0 In Stock Check Lead Time | 24 : ¥25.87458 Bulk | Bulk | Active | Plug for Unshrouded Header | 12 | 12 | 1 | 0.197" (5.00mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 12-26 AWG | - | - | -40°C ~ 105°C | Nickel | - | |||
0 In Stock Check Lead Time | 23 : ¥25.87522 Bulk | Bulk | Active | Plug for Unshrouded Header | 12 | 12 | 1 | 0.197" (5.00mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 14-26 AWG | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 17 : ¥36.21000 Bulk | Bulk | Active | Plug for Unshrouded Header | 12 | 12 | 1 | 0.197" (5.00mm) | - | 30° | Screw | Free Hanging (In-Line) | - | 10 A | 300 V | 14-26 AWG | - | Black | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 20 : ¥38.81200 Bulk | Bulk | Active | Plug for Unshrouded Header | 12 | 12 | 1 | 0.197" (5.00mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 16-22 AWG | - | - | -40°C ~ 115°C | - | - | |||
0 In Stock Check Lead Time | 17 : ¥38.81294 Bulk | Bulk | Active | Plug for Unshrouded Header | 12 | 12 | 1 | 0.197" (5.00mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 16-22 AWG | - | - | -40°C ~ 115°C | - | - | |||
0 In Stock Check Lead Time | 12 : ¥55.19000 Bulk | Bulk | Active | Plug for Unshrouded Header | 12 | 12 | 1 | 0.197" (5.00mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 14-26 AWG | - | - | -40°C ~ 115°C | - | - |