Headers, Plugs and Sockets

Results: 11
Series
OSTEMOSTEZOSTH4OSTHWOSTTJOSTTSOSTVHOSTVM
Positions Per Level
99 (Mate), 18 (Input)
Number of Levels
11 (Mate), 2 (Input)
Plug Wire Entry
180°-
Termination Style
ScrewScrew - Pressure ClipScrewless - Leg Spring, Push-In Spring
Current - UL
15 A20 A
Wire Gauge or Range - AWG
12-22 AWG12-24 AWG12-26 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²-
Color
-Green
Operating Temperature
-40°C ~ 115°C-30°C ~ 105°C
Contact Mating Finish
-TinZinc
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTTJ095153
OSTTJ095153
TERM BLOCK PLUG 9POS STR 5.08MM
On Shore Technology Inc.
1,218
In Stock
1 : ¥38.75000
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
15 A
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 9POS STR 5.08MM
OSTEZ095150
TERM BLOCK PLUG 9POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
30 : ¥25.43667
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-22 AWG
-
-
-40°C ~ 115°C
-
-
TERM BLOCK PLUG 9POS 5.08MM
OSTTS09515B
TERM BLOCK PLUG 9POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
21 : ¥27.15905
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
OSTTS09515A
OSTTS09515A
TERM BLOCK PLUG 9POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
22 : ¥27.15955
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 9POS STR 5.08MM
OSTHW095051
TERM BLOCK PLUG 9POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
14 : ¥31.61357
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
-
300 V
12-26 AWG
-
-
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 9POS STR 5.08MM
OSTVM095550
TERM BLOCK PLUG 9POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
18 : ¥34.92833
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
-
20 A
300 V
12-22 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 9POS STR 5.08MM
OSTVM095551
TERM BLOCK PLUG 9POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
18 : ¥34.92833
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
-
20 A
300 V
12-22 AWG
-
Green
-30°C ~ 105°C
Zinc
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 9POS STR 5.08MM
OSTHW095050
TERM BLOCK PLUG 9POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
17 : ¥36.87176
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
-
300 V
12-26 AWG
-
-
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 9POS 5.08MM
OSTEM095150
TERM BLOCK PLUG 9POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
16 : ¥38.81188
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-22 AWG
-
-
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 9POS 5.08MM
OSTH409505B
TERM BLOCK PLUG 9POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
20 : ¥43.19200
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
-
300 V
12-26 AWG
-
-
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 9POS STR 5.08MM
OSTVH095150
TERM BLOCK PLUG 9POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
10 : ¥57.59200
Bulk
Bulk
Active
Plug, Female Sockets
9
9 (Mate), 18 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screw
Free Hanging (In-Line)
-
-
20 A
300 V
12-24 AWG
-
Green
-30°C ~ 105°C
-
Retention Latches (Non-Wire Side)
Showing
of 11

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.