Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,631 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
1,607 In Stock | 1 : ¥25.37000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
861 In Stock | 1 : ¥22.17000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
50 In Stock | 1 : ¥22.17000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Black | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥14.00600 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-22 AWG | - | - | -40°C ~ 115°C | - | - | |||
0 In Stock Check Lead Time | 30 : ¥18.17667 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 32 : ¥18.17688 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | - | 20 A | 300 V | 12-22 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 32 : ¥18.17688 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | - | 20 A | 300 V | 12-22 AWG | - | Green | -30°C ~ 105°C | Zinc | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 28 : ¥20.18429 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-22 AWG | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 25 : ¥23.22400 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 30 : ¥24.23533 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥34.48556 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 (Mate), 10 (Input) | 1 (Mate), 2 (Input) | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | - | 20 A | 300 V | 12-24 AWG | - | Green | -30°C ~ 105°C | - | Retention Latches (Non-Wire Side) |