Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 18 : ¥33.42278 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 18 : ¥33.42278 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 18 : ¥33.62833 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 18 : ¥35.34778 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 17 : ¥37.29176 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 17 : ¥37.29176 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | - | Green | -30°C ~ 105°C | Zinc | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 12 : ¥49.19000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 10 : ¥57.46900 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 (Mate), 18 (Input) | 1 (Mate), 2 (Input) | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -30°C ~ 105°C | - | Mating Flange, Retention Latches (Non-Wire Side) |