Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,218 In Stock | 1 : ¥38.75000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 30 : ¥25.43667 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-22 AWG | - | - | -40°C ~ 115°C | - | - | |||
0 In Stock Check Lead Time | 21 : ¥27.15905 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 22 : ¥27.15955 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 14 : ¥31.61357 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥34.92833 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | - | 20 A | 300 V | 12-22 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | - | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥34.92833 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | - | 20 A | 300 V | 12-22 AWG | - | Green | -30°C ~ 105°C | Zinc | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 17 : ¥36.87176 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 16 : ¥38.81188 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-22 AWG | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 20 : ¥43.19200 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | - | 300 V | 12-26 AWG | - | - | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 10 : ¥57.59200 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 (Mate), 18 (Input) | 1 (Mate), 2 (Input) | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | - | 20 A | 300 V | 12-24 AWG | - | Green | -30°C ~ 105°C | - | Retention Latches (Non-Wire Side) |