Headers, Plugs and Sockets

Results: 8
Series
OSTHWOSTTJOSTTSOSTVHOSTVM
Positions Per Level
1616 (Mate), 32 (Input)
Number of Levels
11 (Mate), 2 (Input)
Plug Wire Entry
180°-
Termination Style
ScrewScrew - Pressure ClipScrewless - Leg Spring, Push-In Spring
Wire Gauge or Range - AWG
12-22 AWG12-24 AWG12-26 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²-
Color
-Green
Contact Mating Finish
-TinZinc
Features
-Mating Flange, Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TERM BLOCK PLUG 16POS 5.08MM
OSTTS16515C
TERM BLOCK PLUG 16POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
11 : ¥54.80182
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 16POS 5.08MM
OSTTS16515D
TERM BLOCK PLUG 16POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
11 : ¥54.80182
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 16POS STR 5.08MM
OSTTJ165152
TERM BLOCK PLUG 16POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
11 : ¥54.98909
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 16POS STR 5.08MM
OSTHW165052
TERM BLOCK PLUG 16POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
10 : ¥58.00000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.200" (5.08mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
300 V
12-26 AWG
-
-
-30°C ~ 105°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 16POS STR 5.08MM
OSTVM165552
TERM BLOCK PLUG 16POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
10 : ¥58.80500
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
20 A
300 V
12-22 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
Mating Flange, Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 16POS STR 5.08MM
OSTVM165553
TERM BLOCK PLUG 16POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
10 : ¥58.80500
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
20 A
300 V
12-22 AWG
-
Green
-30°C ~ 105°C
Zinc
Mating Flange, Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 16POS STR 5.08MM
OSTHW165053
TERM BLOCK PLUG 16POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
7 : ¥84.87429
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.200" (5.08mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
300 V
12-26 AWG
-
-
-30°C ~ 105°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 16POS STR 5.08MM
OSTVH165152
TERM BLOCK PLUG 16POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
6 : ¥103.39833
Bulk
Bulk
Active
Plug, Female Sockets
16
16 (Mate), 32 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screw
Free Hanging (In-Line)
-
20 A
300 V
12-24 AWG
-
Green
-30°C ~ 105°C
-
Mating Flange, Retention Latches (Non-Wire Side)
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.