Circular Connector Housings

Results: 3
Packaging
BagBulk
Features
Backshell, Coupling NutCoupling Nut
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
RT0614-2PNH
RT06142PNH
CONN PLUG HSNG MALE 4POS INLINE
Amphenol Sine Systems Corp
92
In Stock
1 : ¥125.73000
Bulk
Bulk
Active
Plug Housing
For Male Pins
4
14-2
-
Crimp
2.5mm (2), 16 (2)
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Zinc Alloy
Nickel
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Coupling Nut
Shielded
RT06142PNH03
RT06142PNH03
PLUG, MALE, WITH SILICONE O-RING
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
100 : ¥143.79160
Bag
Bag
Active
Plug Housing
For Male Pins
4
14-2
-
Crimp
2.5mm (2), 16 (2)
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Zinc Alloy
Nickel
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Coupling Nut
Shielded
RT06142PNHEC
RT06142PNHEC
PLUG, MALE WITH O-RING SEAL AND
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
100 : ¥184.75030
Bag
Bag
Active
Plug Housing
For Male Pins
4
14-2
-
Crimp
2.5mm (2), 16 (2)
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Zinc Alloy
Nickel
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
Shielded
Showing
of 3

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.