Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372 In Stock | 20 : ¥162.88250 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 16mm | 0.600" (15.24mm) | |||
479 In Stock 126 Factory | 42 : ¥91.94976 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm | 0.168" (4.27mm) | |||
585 In Stock | 39 : ¥114.69103 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 11mm | 0.404" (10.27mm) | |||
51 In Stock | 1 : ¥179.06000 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 19mm | 0.718" (18.24mm) | |||
25 In Stock | 42 : ¥94.65905 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 8mm | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 40 : ¥135.13350 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 3.00µin (0.076µm) | 16mm | 0.600" (15.24mm) | |||
0 In Stock Check Lead Time | 20 : ¥139.32050 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 14mm | 0.528" (13.40mm) |