Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Features
Board Guide, Ground Bus (Plane)Board Guide, Ground Bus (Plane), Mounting FlangeBoard Guide, Ground Bus (Plane), Pick and Place
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QSE-014-01-F-D-DP-A
QSE-014-01-F-D-DP-A
CONN DIFF ARRAY RCP 28P SMD GOLD
Samtec Inc.
308
In Stock
96 : ¥42.03417
Tray
Tray
Active
Differential Pair Array, Female
28
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-014-01-H-D-DP-A-K
QSE-014-01-H-D-DP-A-K
CONN DIFF ARRAY RCP 28P SMD GOLD
Samtec Inc.
180
In Stock
90 : ¥81.60633
Tray
Tray
Active
Differential Pair Array, Female
28
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
CONN DIFF ARRAY RCP 28P SMD GOLD
QSE-014-01-L-D-DP-A-RT1
CONN DIFF ARRAY RCP 28P SMD GOLD
Samtec Inc.
130
In Stock
1 : ¥103.85000
Tray
Tray
Active
Differential Pair Array, Female
28
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Mounting Flange
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-014-01-F-D-DP-A-K
QSE-014-01-F-D-DP-A-K
CONN DIFF ARRAY RCP 28P SMD GOLD
Samtec Inc.
88
In Stock
96 : ¥43.10146
Tray
Tray
Active
Differential Pair Array, Female
28
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.