Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,789 In Stock | 1 : ¥99.66000 Cut Tape (CT) 300 : ¥64.36283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 100 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 3.00µin (0.076µm) | 8mm | 0.278" (7.06mm) | |||
43 In Stock | 48 : ¥82.91604 Tray | Tray | Active | Header, Outer Shroud Contacts | 100 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm | 0.160" (4.06mm) | |||
76 In Stock 96 Factory | 48 : ¥95.72292 Tray | Tray | Active | Header, Outer Shroud Contacts | 100 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm | 0.160" (4.06mm) | |||
64 In Stock | 64 : ¥82.17719 Tray | Tray | Active | Header, Outer Shroud Contacts | 100 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 8mm | 0.278" (7.06mm) | |||
0 In Stock Check Lead Time | 300 : ¥63.45950 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 100 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 8mm | 0.278" (7.06mm) | |||
0 In Stock Check Lead Time | 150 : ¥102.20840 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 100 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 3.00µin (0.076µm) | 11mm | 0.404" (10.27mm) |