Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317 In Stock 84 Factory | 42 : ¥60.01357 Tray | Tray | Active | Header, Outer Shroud Contacts | 180 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm | 0.160" (4.06mm) | |||
888 In Stock | 42 : ¥64.77548 Tray | Tray | Active | Header, Outer Shroud Contacts | 180 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 8mm | 0.286" (7.26mm) | |||
525 In Stock | 39 : ¥106.56333 Tray | Tray | Active | Header, Outer Shroud Contacts | 180 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 11mm | 0.404" (10.27mm) | |||
287 In Stock | 1 : ¥186.94000 Tray | Tray | Active | Header, Outer Shroud Contacts | 180 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 16mm | 0.600" (15.24mm) | |||
84 In Stock | 42 : ¥48.93048 Tray | Tray | Active | Header, Outer Shroud Contacts | 180 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 3.00µin (0.076µm) | 5mm | 0.160" (4.06mm) | |||
98 In Stock | 42 : ¥66.74571 Tray | Tray | Active | Header, Outer Shroud Contacts | 180 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 8mm | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 425 : ¥72.16438 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 180 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm | 0.160" (4.06mm) | |||
0 In Stock Check Lead Time | 150 : ¥140.22347 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 180 | 0.020" (0.50mm) | 2 | Surface Mount | Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 11mm | 0.404" (10.27mm) | |||
0 In Stock Check Lead Time | 42 : ¥208.28476 Tray | Tray | Active | Header, Outer Shroud Contacts | 180 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 30.0µin (0.76µm) | 5mm | 0.160" (4.06mm) |