Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock 590 Factory | 1 : ¥25.94000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.146" (3.71mm) | 0.118" (3.00mm) | 0.323" (8.20mm) | 0.059" (1.50mm) | Square | Gold | 20.0µin (0.51µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock 590 Factory Value Added Item | 1 : ¥19.21000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.138" (3.50mm) | 0.323" (8.20mm) | 0.059" (1.50mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock 272 Factory Value Added Item | 1 : ¥21.26000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.059" (1.50mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3.2A per Contact | - | |||
0 In Stock 533 Factory Check Lead Time | 1 : ¥22.66000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.120" (3.05mm) | - | 0.079" (2.00mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock 590 Factory Check Lead Time | 1 : ¥28.98000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.120" (3.05mm) | - | 0.079" (2.00mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock 590 Factory Value Added Item | 1 : ¥36.37000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.138" (3.50mm) | 0.323" (8.20mm) | 0.059" (1.50mm) | Square | Gold | 20.0µin (0.51µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock 272 Factory Value Added Item | 1 : ¥43.76000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.059" (1.50mm) | Square | Gold | 20.0µin (0.51µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.2A per Contact | - |