Headers, Plugs and Sockets

Results: 8
Plug Wire Entry
90°180°270°
Current - IEC
12A17A
Current - UL
8 A10 A
Color
BlackOrange
Features
-Ejector LatchesMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1620390000
1620390000
TERM BLOCK PLUG 19POS STR 3.5MM
Weidmüller
10
In Stock
1 : ¥116.16000
Bulk
Bulk
Active
Plug, Female Sockets
19
19
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
TERM BLOCK PLUG 19POS STR 3.5MM
1620780000
TERM BLOCK PLUG 19POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥110.34958
Bulk
Bulk
Active
Plug, Female Sockets
19
19
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1702710000
1620310000
TERM BLOCK PLUG 19POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥107.27792
Bulk
Bulk
Active
Plug, Female Sockets
19
19
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1639510000
1639640000
TERM BLOCK PLUG 19POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥111.56708
Bulk
Bulk
Active
Plug, Female Sockets
19
19
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1638720000
1638720000
TERM BLOCK PLUG 19POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥111.56708
Bulk
Bulk
Active
Plug, Female Sockets
19
19
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1687820000
1687820000
TERM BLOCK PLUG 19POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥112.65167
Bulk
Bulk
Active
Plug, Female Sockets
19
19
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1640100000
1640100000
TERM BLOCK PLUG 19POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥114.63917
Bulk
Bulk
Active
Plug, Female Sockets
19
19
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639180000
1639180000
TERM BLOCK PLUG 19POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥114.63917
Bulk
Bulk
Active
Plug, Female Sockets
19
19
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.