Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : ¥278.34000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 48 | 24-0048 | - | Crimp, Solder and Solder Cup | - | Panel Mount | Flange | Detent Lock | - | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 200 : ¥219.90140 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 48 | 24-0048 | - | Crimp, Solder and Solder Cup | - | Panel Mount | Bulkhead - Front Side Nut | Detent Lock | - | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥297.67130 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 48 | 24-0048 | - | Crimp, Solder and Solder Cup | - | Panel Mount | Flange | Detent Lock | - | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥306.09990 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 48 | 24-0048 | - | Crimp, Solder and Solder Cup | - | Panel Mount | Flange | Detent Lock | - | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥308.99920 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 48 | 24-0048 | - | Crimp, Solder and Solder Cup | - | Panel Mount | Flange | Detent Lock | - | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥312.98060 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 48 | 24-0048 | - | Crimp, Solder and Solder Cup | - | Panel Mount | Bulkhead - Front Side Nut | Detent Lock | - | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 Marketplace | 1 : ¥501.47000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 48 | 24-0048 | - | Crimp, Solder and Solder Cup | - | Panel Mount | Bulkhead - Front Side Nut | Detent Lock | - | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded |