Headers, Receptacles, Female Sockets

Results: 13
Series
CLPFLETiger Eye™ SFMCTiger Eye™ SFMH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Style
Board to BoardBoard to Board or Cable
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Contact Finish Thickness - Mating
3.00µin (0.076µm)3.90µin (0.099µm)10.0µin (0.25µm)30.0µin (0.76µm)
Insulation Height
0.084" (2.14mm)0.090" (2.29mm)0.135" (3.43mm)0.172" (4.37mm)0.180" (4.57mm)0.185" (4.70mm)
Contact Length - Post
0.075" (1.91mm)-
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Features
-Board Guide, Pick and PlaceBoard LockPick and Place
Current Rating (Amps)
2A per Contact2.9A per Contact3.3A per Contact-
Voltage Rating
240VAC, 330VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
FLE-1xx-01-G-DV
FLE-110-01-G-DV-K-TR
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
4,163
In Stock
1,800
Factory
1 : ¥39.16000
Cut Tape (CT)
900 : ¥24.29030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
Pick and Place
2A per Contact
-
CLP-1xx-02-x-D
CLP-110-02-L-D-K-TR
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
2,896
In Stock
1 : ¥28.90000
Cut Tape (CT)
1,200 : ¥20.19833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
3.3A per Contact
240VAC, 330VDC
FLE-1xx-01-G-DV-A
FLE-110-01-G-DV-A-K-TR
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
1,424
In Stock
775
Factory
1 : ¥33.41000
Cut Tape (CT)
775 : ¥20.69168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
Board Guide, Pick and Place
2A per Contact
-
SFMH-110-02-L-D-LC
SFMH-110-02-L-D-LC
CONN RCPT 20P 0.05 GOLD SMD R/A
Samtec Inc.
110
In Stock
703
Factory
1 : ¥57.79000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount, Right Angle
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.135" (3.43mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
Board Lock
-
-
CLP-1xx-02-x-D
CLP-110-02-F-D-K-TR
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
10,808
In Stock
1 : ¥24.87000
Cut Tape (CT)
1,200 : ¥17.31290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
3.3A per Contact
240VAC, 330VDC
FLE-1xx-01-G-DV
FLE-110-01-G-DV-TR
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
2,896
In Stock
1 : ¥38.34000
Cut Tape (CT)
900 : ¥18.98449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
-
2A per Contact
-
CLP-1xx-02-x-D
CLP-110-02-F-D
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
530
In Stock
4,343
Factory
Value Added Item
1 : ¥27.91000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.90µin (0.099µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
CLP-1xx-02-x-D
CLP-110-02-L-D
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
840
In Stock
2,688
Factory
Value Added Item
1 : ¥32.76000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
CLP-1xx-02-G-D
CLP-110-02-G-D
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
2,093
In Stock
500
Factory
Value Added Item
1 : ¥34.97000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3.3A per Contact
240VAC, 330VDC
FLE-1xx-01-G-DV
FLE-110-01-G-DV
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
365
Factory
Value Added Item
1 : ¥36.61000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
-
2A per Contact
-
Tiger Eye SFMC-1xx-02-x-D
SFMC-110-02-S-D
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
15
In Stock
1 : ¥55.00000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
2.9A per Contact
-
Tiger Eye SFMC-1xx-02-x-D
SFMC-110-L2-S-D-P-TR
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
Check Lead Time
800 : ¥33.41271
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
2.9A per Contact
-
SFMC-1xx-x1-x-D
SFMC-110-L3-S-D
CONN RCPT 20POS 0.05 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
44 : ¥49.17500
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.180" (4.57mm)
0.075" (1.91mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
2.9A per Contact
-
Showing
of 13

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.