Headers, Receptacles, Female Sockets

Results: 9
Series
CLPFLETiger Eye™ SFMC
Packaging
BulkTube
Connector Type
ReceptacleReceptacle, Bottom Entry
Style
Board to BoardBoard to Board or Cable
Mounting Type
Surface MountThrough Hole
Contact Finish Thickness - Mating
3.90µin (0.099µm)10.0µin (0.25µm)30.0µin (0.76µm)
Insulation Height
0.084" (2.14mm)0.090" (2.29mm)0.172" (4.37mm)0.180" (4.57mm)0.185" (4.70mm)
Contact Length - Post
0.120" (3.05mm)-
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Features
-Board GuidePick and Place
Current Rating (Amps)
2A per Contact2.9A per Contact3.3A per Contact
Voltage Rating
240VAC, 330VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
FLE-1xx-01-G-DV-A
FLE-120-01-G-DV-A
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
371
In Stock
456
Factory
1 : ¥72.82000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
40
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
Board Guide
2A per Contact
-
CLP-1xx-02-x-D
CLP-120-02-L-D
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
777
In Stock
8
Factory
Value Added Item
1 : ¥60.34000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
40
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
CLP-1xx-02-G-D
CLP-120-02-G-D
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
1,378
Factory
Value Added Item
1 : ¥64.44000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
40
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3.3A per Contact
240VAC, 330VDC
FLE-1xx-01-G-DV
FLE-120-01-G-DV
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
622
Factory
Value Added Item
1 : ¥67.40000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
40
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
-
2A per Contact
-
SFMC-1xx-x1-x-D
SFMC-120-01-S-D
CONN RCPT 40POS 0.05 GOLD PCB
Samtec Inc.
9
In Stock
3,322
Factory
1 : ¥84.72000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
40
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.180" (4.57mm)
0.120" (3.05mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
2.9A per Contact
-
Tiger Eye SFMC-1xx-02-x-D
SFMC-120-02-S-D
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
7
In Stock
1 : ¥88.42000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
40
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
2.9A per Contact
-
FLE-1xx-01-G-DV
FLE-120-01-G-DV-P
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
131
Factory
Check Lead Time
22 : ¥64.70591
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
40
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
Pick and Place
2A per Contact
-
CLP-1xx-02-x-D
CLP-120-02-F-D
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
313
Factory
Value Added Item
1 : ¥53.61000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
40
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.90µin (0.099µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
CLP-1xx-02-G-D
CLP-120-02-G-D-BE
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
Check Lead Time
22 : ¥62.79545
Tube
Tube
Active
Receptacle, Bottom Entry
Female Socket
Board to Board
40
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3.3A per Contact
240VAC, 330VDC
Showing
of 9

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.