Headers, Receptacles, Female Sockets

Results: 10
Series
CLPFLETiger Eye™ SFMCTiger Eye™ SFMH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Style
Board to BoardBoard to Board or Cable
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Contact Finish Thickness - Mating
3.90µin (0.099µm)10.0µin (0.25µm)30.0µin (0.76µm)
Insulation Height
0.090" (2.29mm)0.135" (3.43mm)0.172" (4.37mm)0.180" (4.57mm)0.185" (4.70mm)
Contact Length - Post
0.075" (1.91mm)-
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Features
-Board LockPick and Place
Current Rating (Amps)
2A per Contact2.9A per Contact3.3A per Contact-
Voltage Rating
240VAC, 330VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
FLE-1xx-01-G-DV
FLE-125-01-G-DV-K-TR
CONN RCPT 50POS 0.05 GOLD SMD
Samtec Inc.
949
In Stock
2,550
Factory
1 : ¥61.33000
Cut Tape (CT)
850 : ¥38.30859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board or Cable
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
Pick and Place
2A per Contact
-
CLP-1xx-02-x-D
CLP-125-02-F-D
CONN RCPT 50POS 0.05 GOLD SMD
Samtec Inc.
315
In Stock
Value Added Item
1 : ¥64.28000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.90µin (0.099µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
CLP-1xx-02-x-D
CLP-125-02-L-D
CONN RCPT 50POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
575
Factory
Value Added Item
1 : ¥75.45000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
FLE-1xx-01-G-DV
FLE-125-01-G-DV
CONN RCPT 50POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
1,177
Factory
Value Added Item
1 : ¥84.31000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
-
2A per Contact
-
Tiger Eye SFMH Series
SFMH-125-02-L-D-LC
CONN RCPT 50P 0.05 GOLD SMD R/A
Samtec Inc.
73
In Stock
1 : ¥113.62000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount, Right Angle
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.135" (3.43mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
Board Lock
-
-
SFMC-1xx-x1-x-D
SFMC-125-03-S-D
CONN RCPT 50POS 0.05 GOLD PCB
Samtec Inc.
34
In Stock
1 : ¥105.91000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.180" (4.57mm)
0.075" (1.91mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
2.9A per Contact
-
Tiger Eye SFMC-1xx-02-x-D
SFMC-125-02-S-D
CONN RCPT 50POS 0.05 GOLD SMD
Samtec Inc.
16
In Stock
1 : ¥110.50000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
2.9A per Contact
-
Tiger Eye SFMC-1xx-02-x-D
SFMC-125-02-SM-D-K
CONN RCPT 50POS 0.05 GOLD SMD
Samtec Inc.
36
In Stock
1 : ¥105.99000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
2.9A per Contact
-
CLP-1xx-02-G-D
CLP-125-02-G-D
CONN RCPT 50POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
Value Added Item
1 : ¥80.54000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3.3A per Contact
240VAC, 330VDC
Tiger Eye SFMC-1xx-02-x-D
SFMC-125-02-SM-D-P
CONN RCPT 50POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
Check Lead Time
18 : ¥101.30889
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
2.9A per Contact
-
Showing
of 10

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.