Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
371 In Stock 466 Factory | 1 : ¥72.82000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | Board Guide | 2A per Contact | - | |||
803 In Stock 176 Factory Value Added Item | 1 : ¥60.34000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.090" (2.29mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
0 In Stock 1,378 Factory Value Added Item | 1 : ¥64.45000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.090" (2.29mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
0 In Stock 622 Factory Value Added Item | 1 : ¥67.40000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | - | 2A per Contact | - | |||
39 In Stock 3,784 Factory | 1 : ¥84.73000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.9A per Contact | - | |||
7 In Stock | 1 : ¥88.42000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.9A per Contact | - | |||
0 In Stock 131 Factory Check Lead Time | 22 : ¥64.70818 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | Pick and Place | 2A per Contact | - | |||
0 In Stock 333 Factory Value Added Item | 1 : ¥53.61000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.090" (2.29mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
0 In Stock Check Lead Time | 22 : ¥62.79773 Tube | Tube | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3.3A per Contact | 240VAC, 330VDC |