Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
308 In Stock 66 Factory | 1 : ¥38.91000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | - | |||
964 In Stock 1,412 Factory Value Added Item | 1 : ¥42.61000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.090" (2.29mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
0 In Stock 229 Factory Value Added Item | 1 : ¥45.73000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | - | 2A per Contact | - | |||
13 In Stock | 1 : ¥30.46000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.090" (2.29mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.3A per Contact | 240VAC, 330VDC | |||
0 In Stock Value Added Item | 1 : ¥36.29000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.090" (2.29mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
0 In Stock Value Added Item | 1 : ¥45.48000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.090" (2.29mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3.3A per Contact | 240VAC, 330VDC |