Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥267.00000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 31 (19 + 12 Power) | 24-1219 | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Detent Lock | - | Polyamide (PA), Nylon | - | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
28 Marketplace | 1 : ¥179.63000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 31 (19 + 12 Power) | 24-1219 | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Detent Lock | - | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 200 : ¥210.57910 Bulk | Bulk | Active | Plug Housing | For Male Pins | 31 (19 + 12 Power) | 24-1219 | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Detent Lock | - | Polyamide (PA), Nylon | - | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded |