Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175 In Stock 775 Factory Value Added Item | 1 : ¥18.14000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.090" (2.29mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
2,148 In Stock 996 Factory Value Added Item | 1 : ¥19.70000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.090" (2.29mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
2,695 In Stock Value Added Item | 1 : ¥21.02000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.090" (2.29mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
487 In Stock 968 Factory Value Added Item | 1 : ¥29.23000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | - | 2A per Contact | - | |||
0 In Stock Check Lead Time | 875 : ¥22.41197 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 2.9A per Contact | - |