Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : ¥369.36000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 14A | 900V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥321.76840 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 14A | 900V | - | -40°C ~ 125°C |