Headers, Plugs and Sockets

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Header Orientation
90°, Right AngleVertical
Mounting Type
Surface MountThrough Hole
Features
Board Guide, Pick and Place Cap, Solder RetentionPick and Place Cap
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1778829
1778829
TERM BLOCK HDR 8POS 90DEG 2.5MM
Phoenix Contact
1,151
In Stock
1 : ¥22.00000
Cut Tape (CT)
600 : ¥18.68045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.098" (2.50mm)
90°, Right Angle
-
Solder
Surface Mount
6A
160 V
-
-
Black
-
Tin
Board Guide, Pick and Place Cap, Solder Retention
1778683
1778683
TERM BLOCK HDR 8POS 90DEG 2.5MM
Phoenix Contact
3,423
In Stock
1 : ¥12.07000
Cut Tape (CT)
500 : ¥14.85974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.098" (2.50mm)
90°, Right Angle
-
Solder
Through Hole
6A
160 V
-
-
Black
-
Tin
Pick and Place Cap
1778612
1778612
TERM BLOCK HDR 8POS VERT 2.5MM
Phoenix Contact
910
In Stock
1 : ¥12.07000
Cut Tape (CT)
330 : ¥13.37376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.098" (2.50mm)
Vertical
-
Solder
Through Hole
6A
160 V
-
-
Black
-
Tin
Pick and Place Cap
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.