Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 158 : ¥4.13089 Bulk | Bulk | Active | Header, Male Pins, Unshrouded | 9 | 9 | 1 | 0.197" (5.00mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | - | Tin | - | |||
0 In Stock Check Lead Time | 101 : ¥6.06307 Bulk | Bulk | Active | Header, Male Pins, Unshrouded | 9 | 9 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | - | Solder | - | 300 V | - | - | - | - | Tin | - |