Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,979 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,000 : ¥3.52907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 9 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Tin | 39.4µin (1.00µm) | 4.3mm | 0.130" (3.30mm) | |||
1,333 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,000 : ¥5.63636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Center Strip Contacts | 9 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 4.3mm | 0.130" (3.30mm) | |||
257 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,000 : ¥2.78107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 9 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Tin | - | 4.3mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.98011 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Center Strip Contacts | 9 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Tin | 39.4µin (1.00µm) | 4.3mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.10781 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Center Strip Contacts | 9 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 4.3mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.10781 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Center Strip Contacts | 9 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 8.00µin (0.203µm) | 4.3mm | 0.130" (3.30mm) |