Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 6 | 10-6 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | Strain Relief | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C | |||
68 In Stock | 1 : ¥304.34000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | 10-6 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C | |||
19 In Stock | 1 : ¥359.26000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | 10-6 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C | |||
20 In Stock | 1 : ¥461.80000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | Strain Relief | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C | |||
50 In Stock | 1 : ¥385.78000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | 10-6 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | Backshell | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C | |||
6 In Stock | 1 : ¥433.07000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | 10-6 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | Backshell | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C | |||
1 In Stock | 1 : ¥481.83000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | 10-6 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | Backshell | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C | |||
0 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 6 | 10-6 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | Backshell | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C | |||
0 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 6 | 10-6 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | 7.5A | 600VAC, 850VDC | -55°C ~ 125°C |