Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 Marketplace | 1 : ¥2,489.79000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | - | MIL-DTL-5015 | 18-1 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
9 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 10 | - | MIL-DTL-5015 | 18-1 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | IP65 - Dust Tight, Water Resistant | Strain Relief | - | 22A | 50V | -55°C ~ 125°C | |||
7 Marketplace | 1 : ¥2,530.84000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | - | MIL-DTL-5015 | 18-1 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
0 Marketplace | Active | Bulk | Active | Receptacle, Male Pins | 10 | - | MIL-DTL-5015 | 18-1 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
0 Marketplace | Active | Bulk | Active | Receptacle, Male Pins | 10 | - | MIL-DTL-5015 | 18-1 | - | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
0 Marketplace | Active | Bulk | Active | Receptacle, Male Pins | 10 | - | MIL-DTL-5015 | 18-1 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C | |||
0 Marketplace | Active | Bulk | Active | Receptacle, Male Pins | 10 | - | MIL-DTL-5015 | 18-1 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | 22A | 50V | -55°C ~ 125°C |