Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥479.44000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | Military | MIL-DTL-5015 | 10SL-4 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Cable Clamp, Coupling Nut | - | 22A | 500VAC, 700VDC | -55°C ~ 125°C | |||
25 In Stock | 1 : ¥1,578.20000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | Military | MIL-DTL-5015 | 10SL-4 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Backshell, Coupling Nut | - | 22A | 500VAC, 700VDC | -55°C ~ 125°C | |||
1,191 Marketplace | 1 : ¥393.14000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | Military | MIL-DTL-5015 | 10SL-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Cable Clamp, Dust Cap | - | 22A | 500VAC, 700VDC | -55°C ~ 125°C | |||
1,191 Marketplace | 1 : ¥402.54000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | Military | MIL-DTL-5015 | 10SL-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Cable Clamp, Coupling Nut | - | 22A | 500VAC, 700VDC | -55°C ~ 125°C | |||
28 In Stock | 1 : ¥333.31000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | Military | MIL-DTL-5015 | 10SL-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Backshell, Coupling Nut | - | 22A | 500VAC, 700VDC | -55°C ~ 125°C | |||
46 In Stock | 1 : ¥400.05000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | Military | MIL-DTL-5015 | 10SL-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Cable Clamp, Coupling Nut | - | 22A | 500VAC, 700VDC | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥413.43000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | Military | MIL-DTL-5015 | 10SL-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | Cable Clamp, Coupling Nut | - | 22A | 500VAC, 700VDC | -55°C ~ 125°C |