Circular Connector Assemblies

Results: 5
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Features
Backshell, Coupling NutCable Clamp, Coupling Nut
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Features
Shielding
Current Rating (Amps)
Voltage Rating
Operating Temperature
CONN PLUG MALE 3P SILV SLDR CUP
MS3106R10SL-3P
CONN PLUG MALE 3P SILV SLDR CUP
ITT Cannon, LLC
309
Marketplace
1 : ¥336.55000
Bulk
Bulk
Active
Plug, Male Pins
3
Military
MIL-DTL-5015
10SL-3
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Silver
Olive Drab
Environment Resistant
Backshell, Coupling Nut
-
22A
500VAC, 700VDC
-55°C ~ 125°C
CONN PLUG MALE 3P SILV SLDR CUP
MS3106F10SL-3PF187
CONN PLUG MALE 3P SILV SLDR CUP
ITT Cannon, LLC
1,037
Marketplace
1 : ¥386.88000
Bulk
Bulk
Active
Plug, Male Pins
3
Military
MIL-DTL-5015
10SL-3
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Silver
Olive Drab
Environment Resistant
Cable Clamp, Coupling Nut
-
22A
500VAC, 700VDC
-55°C ~ 125°C
CONN PLUG MALE 3P SILV SLDR CUP
MS3108E10SL-3P
CONN PLUG MALE 3P SILV SLDR CUP
ITT Cannon, LLC
1,037
Marketplace
1 : ¥636.98000
Bulk
Bulk
Active
Plug, Male Pins
3
Military
MIL-DTL-5015
10SL-3
-
Free Hanging (In-Line), Right Angle
-
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Silver
Olive Drab
Environment Resistant
Cable Clamp, Coupling Nut
-
22A
500VAC, 700VDC
-55°C ~ 125°C
MS3106F10SL-3P
MS3106F10SL-3P
CONN PLUG MALE 3P SOLDER CUP
ITT Cannon, LLC
34
In Stock
1 : ¥331.50000
Bulk
Bulk
Active
Plug, Male Pins
3
Military
MIL-DTL-5015
10SL-3
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Silver
Olive Drab
Environment Resistant
Cable Clamp, Coupling Nut
-
22A
500VAC, 700VDC
-55°C ~ 125°C
MS3106E10SL-3P
MS3106E10SL-3P
CONN PLUG MALE 3P SOLDER CUP
ITT Cannon, LLC
47
In Stock
1 : ¥398.33000
Bulk
Bulk
Active
Plug, Male Pins
3
Military
MIL-DTL-5015
10SL-3
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Silver
Olive Drab
Environment Resistant
Cable Clamp, Coupling Nut
-
22A
500VAC, 700VDC
-55°C ~ 125°C
Showing
of 5

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.