Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
1,435 In Stock | 1 : ¥15.11000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
100 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 100 : ¥8.86660 Tray | Tray | Active | Header, Male Pins, Shrouded (2 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥8.86660 Tray | Tray | Active | Header, Male Pins, Shrouded (2 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥9.03080 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥9.03080 Tray | Tray | Active | Header, Male Pins, Shrouded (2 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥9.03080 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥9.03080 Tray | Tray | Active | Header, Male Pins, Shrouded (2 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥14.28510 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 100 : ¥17.28980 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 5 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 125°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥17.28980 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 5 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 125°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥17.28980 Tray | Tray | Active | Header, Male Pins, Shrouded (2 Side) | 10 | 5 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 105°C | Tin | Interlocking (Side) | |||
0 In Stock Check Lead Time | 100 : ¥17.28980 Tray | Tray | Active | Header, Male Pins, Shrouded (2 Side) | 10 | 5 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 105°C | Tin | Interlocking (Side) |