Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Series
SlimStack 53627SlimStack 53647SlimStack 55091
Packaging
Cut Tape (CT)Tape & Reel (TR)
Mated Stacking Heights
6mm, 12mm8mm, 14mm10mm, 16mm
Height Above Board
0.197" (5.00mm)0.275" (6.99mm)0.354" (9.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0536271274
0536271274
CONN PLUG 120POS SMD GOLD
Molex
1,448
In Stock
1 : ¥136.20000
Cut Tape (CT)
700 : ¥95.96534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
120
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
10mm, 16mm
0.354" (9.00mm)
0550911274
0550911274
CONN PLUG 120POS SMD GOLD
Molex
2,148
In Stock
1 : ¥121.83000
Cut Tape (CT)
1,000 : ¥73.66970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
120
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
6mm, 12mm
0.197" (5.00mm)
0536471274
0536471274
CONN PLUG 120POS SMD GOLD
Molex
277
In Stock
1 : ¥75.78000
Cut Tape (CT)
840 : ¥54.38585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
120
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
8mm, 14mm
0.275" (6.99mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.